IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4128LQI-BL553T

DigiKey Part Number
448-CY8C4128LQI-BL553TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4128LQI-BL553T
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
8Mbps
Power - Output
3dBm
Sensitivity
-91dBm
Memory Size
256kB Flash, 8kB ROM, 32kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 21.5mA
Current - Transmitting
12.5mA ~ 20mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.32666$8,653.32
Manufacturers Standard Package