48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62157H30-45BVXAT

DigiKey Part Number
448-CY62157H30-45BVXATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62157H30-45BVXAT
Description
IC SRAM 8MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 2,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.04600$30,092.00
Manufacturers Standard Package

Other Suppliers on DigiKey

2,000In Stock
Ships from Flip Electronics