
BTS721L1XUMA1 | |
|---|---|
DigiKey Part Number | BTS721L1XUMA1TR-ND - Tape & Reel (TR) BTS721L1XUMA1CT-ND - Cut Tape (CT) BTS721L1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS721L1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS721L1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.25000 | $7.25 |
| 10 | $5.59300 | $55.93 |
| 25 | $5.17920 | $129.48 |
| 100 | $4.72470 | $472.47 |
| 250 | $4.50796 | $1,126.99 |
| 500 | $4.37736 | $2,188.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.26985 | $4,269.85 |
| 2,000 | $4.18138 | $8,362.76 |


