
BSZ340N08NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ340N08NS3GATMA1TR-ND - Tape & Reel (TR) BSZ340N08NS3GATMA1CT-ND - Cut Tape (CT) BSZ340N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ340N08NS3GATMA1 |
Description | MOSFET N-CH 80V 6A/23A 8TSDSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6A (Ta), 23A (Tc) 2.1W (Ta), 32W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ340N08NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 12µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.74500 | $7.45 |
| 100 | $0.49000 | $49.00 |
| 500 | $0.38034 | $190.17 |
| 1,000 | $0.34504 | $345.04 |
| 2,000 | $0.31534 | $630.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27468 | $1,373.40 |
| 10,000 | $0.25541 | $2,554.10 |
| 15,000 | $0.25500 | $3,825.00 |


















