
KSR5080ZD | |
---|---|
DigiKey Part Number | 2371-KSR5080ZD-ND |
Manufacturer | Kacon |
Manufacturer Product Number | KSR5080ZD |
Description | SSR RELAY SPST-NO 80A 90-480V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount or Panel Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 90 V ~ 480 V | |
Load Current | 80 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.86000 | $145.86 |