
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Lighting Controller | |
Modulation or Protocol | - | |
Frequency | 915MHz | |
Applications | Wireless | |
Interface | Handheld, 2 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 45.72m Range | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.78000 | $71.78 |
10 | $68.19400 | $681.94 |
25 | $66.39920 | $1,659.98 |
100 | $61.46400 | $6,146.40 |