Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 1.380" (35.05mm) | |
Cavity Width | 1.970" (50.04mm) | |
Minimum Bend Radius | 7.870" (199.90mm) | |
Outer Height | 1.970" (50.04mm) | |
Outer Width | 2.600" (66.04mm) | |
Length | - | |
Link Pitch | 2.200" (55.88mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.83000 | $26.83 |
| 25 | $26.33000 | $658.25 |
| 50 | $25.80000 | $1,290.00 |
| 100 | $22.94000 | $2,294.00 |


