Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 3.540" (89.92mm) | |
Minimum Bend Radius | 2.950" (74.93mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 4.170" (105.92mm) | |
Length | - | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.96000 | $23.96 |
25 | $23.25000 | $581.25 |
50 | $22.51000 | $1,125.50 |
100 | $19.61000 | $1,961.00 |