Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.280" (7.11mm) | |
Cavity Width | 1.180" (29.97mm) | |
Minimum Bend Radius | 1.100" (27.94mm) | |
Outer Height | 0.390" (9.91mm) | |
Outer Width | 1.380" (35.05mm) | |
Length | - | |
Link Pitch | 0.660" (16.76mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.95000 | $11.95 |
| 25 | $11.54000 | $288.50 |
| 50 | $10.99000 | $549.50 |
| 100 | $9.57000 | $957.00 |


