
UCSQO-124-OR-PB-C1001 | |
---|---|
DigiKey Part Number | 1885-UCSQO-124-OR-PB-C1001-ND |
Manufacturer | |
Manufacturer Product Number | UCSQO-124-OR-PB-C1001 |
Description | SWITCH ROTARY 2POS 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPST 10A (AC), 8A (DC) 110 VAC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPST | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever | |
Actuator Length | 25.00mm | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | 50.00mm | |
Panel Cutout Dimensions | Square - 48.00mm² |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.32000 | $65.32 |