PW1L-R6AFB002P0W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 4
Unit Price: $78.85000
Datasheet
PW1L-R6AFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW1L-R6AFB
PW1L-R6AFB002P0W
PW1L-R6AFB002P0W

PW1L-R6AFB002P0W

DigiKey Part Number
1885-1984-ND
Manufacturer
Manufacturer Product Number
PW1L-R6AFB002P0W
Description
22MM PIEZO DOT 12VDC WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PW1L-R6AFB002P0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Wire Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-40°C ~ 75°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.19000$89.19
10$76.92000$769.20
25$72.50200$1,812.55
50$69.32220$3,466.11
100$66.27550$6,627.55
Manufacturers Standard Package