
LW6MK-3H-504 | |
---|---|
DigiKey Part Number | 1885-LW6MK-3H-504-ND |
Manufacturer | |
Manufacturer Product Number | LW6MK-3H-504 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW | |
Panel Cutout Dimensions | 25.3mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.13000 | $85.13 |