
LW6MJ-32C74GGH | |
---|---|
DigiKey Part Number | 1885-LW6MJ-32C74GGH-ND |
Manufacturer | |
Manufacturer Product Number | LW6MJ-32C74GGH |
Description | SWITCH KEYLOCK 3POS 3PDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3PDT 3A (AC), 2A (DC) 125 VAC 30 VDC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Number of Positions | 3 | |
Switch Function | Mom-Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 25.30mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 52.00mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.28000 | $140.28 |