
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 125VAC, 2A @ 30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LW |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.17000 | $28.17 |