
LT1K-0135M | |
---|---|
DigiKey Part Number | 1885-LT1K-0135M-ND |
Manufacturer | |
Manufacturer Product Number | LT1K-0135M |
Description | 3 TIER 120V LED FLSH ALUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP20, NEMA 1 | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.33000 | $154.33 |