
LB8MK-3SG-5H | |
---|---|
DigiKey Part Number | 1885-LB8MK-3SG-5H-ND |
Manufacturer | |
Manufacturer Product Number | LB8MK-3SG-5H |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB | |
Panel Cutout Dimensions | 18.2mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.74000 | $71.74 |