cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6L-A1T24PW

DigiKey Part Number
1885-LB6L-A1T24PW-ND
Manufacturer
Manufacturer Product Number
LB6L-A1T24PW
Description
LB 16MM ILLUMINATED PB DPDT PW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 18.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$49.16000$49.16
Manufacturers Standard Package