
KIT-SMART-24-HAC | |
|---|---|
DigiKey Part Number | 1885-KIT-SMART-24-HAC-ND |
Manufacturer | |
Manufacturer Product Number | KIT-SMART-24-HAC |
Description | SMARTAXIS STARTER KIT 24IO AC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | TFT - Color LCD | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Starter Kit | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | WindLDR | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $568.15000 | $568.15 |

