
HS5L-XH7Y4M-G | |
---|---|
DigiKey Part Number | 1885-HS5L-XH7Y4M-G-ND |
Manufacturer | |
Manufacturer Product Number | HS5L-XH7Y4M-G |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | 143kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Spring Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.26000 | $205.26 |