Similar

HS5E-D4003 | |
|---|---|
DigiKey Part Number | HS5E-D4003-ND |
Manufacturer | |
Manufacturer Product Number | HS5E-D4003 |
Description | INTERLOCK SOLENOID RELEASE DPST |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solenoid Release | |
Circuit | DPST-NC x 2 | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 102kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cURus, TUV |


