
BNJ26WB | |
---|---|
DigiKey Part Number | 1885-BNJ26WB-ND |
Manufacturer | |
Manufacturer Product Number | BNJ26WB |
Description | BN SERIES JUMPER 6 PT RING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Jumper Flat Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 6 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | BN Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.40000 | $4.40 |