
BND15LW | |
---|---|
DigiKey Part Number | 1885-BND15LW-ND |
Manufacturer | |
Manufacturer Product Number | BND15LW |
Description | BN SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 14-22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 17.3mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 2mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |