Image for BAF111SDU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAF111SDU

DigiKey Part Number
1885-BAF111SDU-ND
Manufacturer
Manufacturer Product Number
BAF111SDU
Description
BA SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
1
Number of Wire Entries
1
Pitch
-
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
-
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Fuse Holder
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.96000$10.96
Manufacturers Standard Package