Direct
Parametric Equivalent

APD199DN-R-120V | |
|---|---|
DigiKey Part Number | APD199DN-R-120V-ND |
Manufacturer | |
Manufacturer Product Number | APD199DN-R-120V |
Description | LED PNL IND SCREW TERMINAL |
Customer Reference | |
Detailed Description | LED Panel Indicator 120V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65, NEMA 4X, 13 | |
Features | - |

