
AB6Q-A100 | |
---|---|
DigiKey Part Number | 1885-AB6Q-A100-ND |
Manufacturer | |
Manufacturer Product Number | AB6Q-A100 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | IDEC, AB6 | |
Panel Cutout Dimensions | 16.2mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.49000 | $15.49 |