



5A.SA.DR.0.ITU | |
|---|---|
DigiKey Part Number | 2014-5A.SA.DR.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 5A.SA.DR.0.ITU |
Description | ESD RUBBER TWEEZERS 4.53",5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Pointed | |
Tip Type | Extra Fine | |
Tip Shape | Straight | |
Length - Overall | 4.53" (115.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.40000 | $60.40 |

