TGW-732I | |
---|---|
DigiKey Part Number | 2488-TGW-732I-ND |
Manufacturer | |
Manufacturer Product Number | TGW-732I |
Description | ISOLATED VERSION OF TGW-732 |
Customer Reference | |
Detailed Description | DHCP, Modbus, UDP/TCP, ModbusRTU Gateway Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.00000 | $279.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, Modbus, UDP/TCP, ModbusRTU | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Base Product Number |