
SFP100-SS30 | |
|---|---|
DigiKey Part Number | 3833-SFP100-SS30-ND |
Manufacturer | ORing Networking |
Manufacturer Product Number | SFP100-SS30 |
Description | 100MBPS SFP OPTICAL TRANSCEIVER, |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ORing Networking | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.75000 | $89.75 |

