
NPORT 5430 W/ ADAPTER | |
|---|---|
DigiKey Part Number | 3833-NPORT5430W/ADAPTER-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5430 W/ ADAPTER |
Description | 4 PORT DEVICE SERVER, 10/100M ET |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-422/485 | |
Number of Ports | 4 |

