
IOLOGIK E2210 | |
|---|---|
DigiKey Part Number | 3833-IOLOGIKE2210-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IOLOGIK E2210 |
Description | SMART ETHERNET REMOTE I/O WITH C |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 45VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Expandable | - | |
Voltage - Supply | 45VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $455.00000 | $455.00 |



