
ICF-1170I-M-ST | |
|---|---|
DigiKey Part Number | 3833-ICF-1170I-M-ST-ND |
Manufacturer | Moxa |
Manufacturer Product Number | ICF-1170I-M-ST |
Description | Industrial CAN bus to Fiber Opti |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 5km | |
MTU | - | |
Voltage - Input | 12 ~ 48V | |
Connector Type | ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 60°C |

