
EDS-518E-4GTXSFP-T | |
|---|---|
DigiKey Part Number | 3833-EDS-518E-4GTXSFP-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-518E-4GTXSFP-T |
Description | 18-PORT MANAGED ETH SW, WIDE T |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 18 | |
Copper Ports | 14 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45 | |
Voltage - Input | -48V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,473.00000 | $2,473.00 |

