Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS-208A

DigiKey Part Number
3833-EDS-208A-ND
Manufacturer
Moxa
Manufacturer Product Number
EDS-208A
Description
8-PORT UNMANAGED ETH SW
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$243.00000$243.00

Other Suppliers on DigiKey

7In Stock
Ships from Mid Atlantic Rugged Systems