
AWK-3131A-US | |
|---|---|
DigiKey Part Number | 3833-AWK-3131A-US-ND |
Manufacturer | Moxa |
Manufacturer Product Number | AWK-3131A-US |
Description | 802.11N ACCESS POINT, US BAND |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Access Point Ethernet, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet, SFP | |
Sensitivity | -68dBm | |
Power - Output | 13dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,411.00000 | $1,411.00 |

