
AWK-1165C-US | |
|---|---|
DigiKey Part Number | 3833-AWK-1165C-US-ND |
Manufacturer | Moxa |
Manufacturer Product Number | AWK-1165C-US |
Description | AWK-1165C-US - Industrial 802.11 |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n/ac/ax Router Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n/ac/ax | |
Frequency | 2.412GHz ~ 2.462GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.7GHz, 5.745GHz ~ 5.825GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | -96dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 573.5Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $791.00000 | $791.00 |

