
SR_47_CU_TP_2M | |
---|---|
DigiKey Part Number | 3628-SR_47_CU_TP_2M-ND |
Manufacturer | |
Manufacturer Product Number | SR_47_CU_TP_2M |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.037" (0.94mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $26.97967 | $4,046.95 |