Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 25 mV (5V) 4-SIP, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCSANN005PGUCV

DigiKey Part Number
TSCSANN005PGUCV-ND
Manufacturer
Manufacturer Product Number
TSCSANN005PGUCV
Description
SENSOR 5PSIG 0.19" .025V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 25 mV (5V) 4-SIP, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 25 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Side Port
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$47.26930$4,726.93
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.