SXP15ASMTP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $19.30680
Datasheet
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (2.05mm) Tube 0 mV ~ 112.5 mV (5V) 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXP15ASMTP

DigiKey Part Number
480-3112-ND
Manufacturer
Manufacturer Product Number
SXP15ASMTP
Description
SENSOR 15PSIA 0.08" .1125V
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (2.05mm) Tube 0 mV ~ 112.5 mV (5V) 8-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 112.5 mV (5V)
Accuracy
±0.5%
Voltage - Supply
12V
Port Size
Male - 0.08" (2.05mm) Tube
Port Style
Barbless
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.