Hall Effect Sensor Single Axis SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS495A1-S

DigiKey Part Number
480-6212-ND
Manufacturer
Manufacturer Product Number
SS495A1-S
Description
SEN HALL EFFECT ANALOG VOLT SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±67mT
Voltage - Supply
4.5V ~ 10.5V
Current - Supply (Max)
8.7mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SMD
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.31000$17.31
5$15.72200$78.61
10$15.13600$151.36
25$14.43880$360.97
50$13.96460$698.23
100$13.53100$1,353.10
500$12.66172$6,330.86