
SD1440-002L | |
|---|---|
DigiKey Part Number | 480-3568-ND |
Manufacturer | |
Manufacturer Product Number | SD1440-002L |
Description | SENSOR PHOTO 935NM TOP VIEW COAX |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View Coaxial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | 24° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Coaxial, Metal Can |



