Similar

SD1410-004L | |
|---|---|
DigiKey Part Number | 480-7113-ND |
Manufacturer | |
Manufacturer Product Number | SD1410-004L |
Description | SENSOR PHOTO 880NM TOP VIEW COAX |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Coaxial, Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Dark (Id) (Max) | 250 nA | |
Wavelength | 880nm | |
Viewing Angle | 24° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Coaxial, Metal Can |



