
LEF01200BFPNKABR01 | |
|---|---|
DigiKey Part Number | 480-LEF01200BFPNKABR01-ND |
Manufacturer | |
Manufacturer Product Number | LEF01200BFPNKABR01 |
Description | LE PRESSURE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Sealed Gauge Male - M14 x 1.5 Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Male - M14 x 1.5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Deutsch, 2 Pin | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $66.86100 | $668.61 |

