
HRS100SSAB090 | |
|---|---|
DigiKey Part Number | 480-3281-ND |
Manufacturer | |
Manufacturer Product Number | HRS100SSAB090 |
Description | SENSOR ROTARY 90 DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90°, 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Slotted Shaft | |
Linearity | ±2% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |

