
HOA6299-003 | |
|---|---|
DigiKey Part Number | 480-2973-ND |
Manufacturer | |
Manufacturer Product Number | HOA6299-003 |
Description | SENSOR OPTICAL 63.5MM MOD W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 2.5" (63.5mm) Module, Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 2.5" (63.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN | |
Mounting Type | - | |
Voltage - Supply | 4.5V ~ 12V | |
Response Time | - | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module, Connector |

