Reflective Optical Sensor 0.472" (12mm) Kodak® Gray Card, White Paper Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA2006-001

DigiKey Part Number
480-3565-ND
Manufacturer
Manufacturer Product Number
HOA2006-001
Description
SENSOR OPT REFLECTVE 12MM MODULE
Customer Reference
Detailed Description
Reflective Optical Sensor 0.472" (12mm) Kodak® Gray Card, White Paper Module, PC Pins, Slot Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.472" (12mm)
Sensing Method
Reflective
Sensing Object
Kodak® Gray Card, White Paper
Output Configuration
NPN - Open Collector
Sensing Light
Infrared
Mounting Type
Through Hole
Current - Supply
20 mA
Voltage - Supply
5V
Package / Case
Module, PC Pins, Slot Type
Features
Digital Output
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.