HOA2003-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: $2.90002
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 7,882
Unit Price: $3.77000
Datasheet
Optical Sensor Through-Beam 0.1" (2.54mm) Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA2003-001

DigiKey Part Number
480-3564-ND
Manufacturer
Manufacturer Product Number
HOA2003-001
Description
SENSOR OPTICAL 2.54MM MOD SLOT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.1" (2.54mm) Module, PC Pins, Slot Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.1" (2.54mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Through Hole
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 10V
Response Time
60ns, 15ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, PC Pins, Slot Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes