HOA0880-T51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 3,905
Unit Price: $4.12000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 250
Unit Price: $5.55000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 758
Unit Price: $4.95000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Transistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA0880-T51

DigiKey Part Number
480-3548-ND
Manufacturer
Manufacturer Product Number
HOA0880-T51
Description
SENSOR OPT SLOT TRANSISTOR MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Transistor Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Transistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
15µs
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount, Wire Lead
Package / Case
Module, Pre-Wired
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 538 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

538In Stock
Ships from WEC