HAFBSF0200C2AX5 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for HAFBSF0200C2AX5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFBSF0200C2AX5

DigiKey Part Number
HAFBSF0200C2AX5-ND
Manufacturer
Manufacturer Product Number
HAFBSF0200C2AX5
Description
SENSOR FLOW 200SCCM MALE 4.06MM
Customer Reference
Detailed Description
Air Flow Sensor 200sccm Male, 0.16" (4.06mm) Tube, Dual Polymer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Sensing Range
200sccm
Flow Sensor Type
Air
Voltage - Input
4.5V ~ 5.5V
Port Size
Male, 0.16" (4.06mm) Tube, Dual
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$89.28167$2,678.45
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.