Similar

HAFBSF0200C2AX3 | |
|---|---|
DigiKey Part Number | HAFBSF0200C2AX3-ND |
Manufacturer | |
Manufacturer Product Number | HAFBSF0200C2AX3 |
Description | SENSOR FLOW 200SCCM MALE 4.06MM |
Customer Reference | |
Detailed Description | Air Flow Sensor 200sccm Male, 0.16" (4.06mm) Tube, Dual Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensing Range | 200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 2.97V ~ 3.63V | |
Port Size | Male, 0.16" (4.06mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $89.28167 | $2,678.45 |


