
GXE51C | |
|---|---|
DigiKey Part Number | 480-6026-ND |
Manufacturer | |
Manufacturer Product Number | GXE51C |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 150mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 25 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Explosion Proof | |
Operating Force | 1632gf | |
Release Force | - | |
Operating Position | 1.140" (28.95mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | - | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $428.52000 | $21,426.00 |

